TH310J39GBSN(25/85)

Heilind Number:AASTH310J39GBSN(25/85)
Manufacturer:Amphenol Advanced Sensors
Manufacturer Number:TH310J39GBSN(25/85)
ECAD Model:
3D Model

Description:

NTC THRMSTR,10K OHM,AXIAL GLASS ENCAPS,25DEG C

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Advanced Sensors
Manufacturer Part Number:Amphenol Advanced Sensors TH310J39GBSN(25/85)
Overall Length:0.7 in
Response Time:25 s
Power Rating:25 mW
Thermistor Type:NTC Thermistor
Resistance:10 kOhm
Tolerance:.5%
Beta Value:3933 K
Operating Temperature:-40 to 392 °F
Disc Diameter:0.08 in
Lead Wire Length:1.02 in
SKU:AASTH310J39GBSN(25/85)