| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Advanced Sensors |
| Manufacturer Part Number: | Amphenol Advanced Sensors TK95F502VN |
| Overall Width: | 0.095 in |
| Overall Length: | 3 in |
| Response Time: | 10 s, 1 s |
| Power Rating: | 75 mW |
| Thermistor Type: | NTC Thermistor |
| Resistance: | 5000 Ohm |
| Tolerance: | +/-0.1 °C |
| Beta Value: | 3977 K |
| Operating Temperature: | 32 to 158 °F |
| Disc Diameter: | 0.095 in |
| SKU: | AASTK95F502VN |

