IW-2R0-30-SVT7-JTA

iW Series Receptacle, Size: 30, 2 Rows, Socket: Vertical, Turning Jackset, Without Mounting Ears

Enhance your connectivity with the iW Series Receptacle, featuring a size 30 design with 2 rows for efficient PCB integration. This vertical socket, complete with a turning jackset and no need for mounting ears, offers seamless installation. Compliant with RoHS standards, its white insert color adds a sleek touch while ensuring durability. With a high mating cycle of 250, this connector guarantees long-term performance. Crafted from glass-filled PPS, it can withstand extreme temperatures ranging from -65 to 125°C. Ideal for board-to-board applications, this connector boasts 30 contacts and a 5A contact current rating, making it a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R0-30-SVT7-JTA
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:30
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R0-30-SVT7-JTA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: