IW-2R0-20-SRT9-J
iW Series Receptacle, Size: 20, 2 Rows, Socket: Right Angle, Fixed Jackset, Without Mounting Ears
Introducing the iW Series Receptacle, offering a versatile connectivity solution for your PCB needs. This Size 20 receptacle features 2 rows of 20 contacts, allowing for efficient data transmission. With a right-angle socket configuration and fixed jackset design, it ensures secure connections in tight spaces. RoHS compliant and crafted from durable glass-filled PPS, it guarantees both performance and environmental responsibility. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. With a high mating cycle of 250, it ensures long-term reliability. Perfect for board-to-board connections, this receptacle is a must-have for your electronic projects.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2R0-20-SRT9-J |
Mount Type: | Receptacle |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Number of Contacts: | 20 |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2R0-20-SRT9-J |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |