IW-2R0-10-SCR-J

iW Series Receptacle, Size: 10, 2 Rows, Socket: Crimp Removable, Fixed Jackset, Without Mounting Ears

Enhance your PCB connectivity with the iW Series Receptacle, designed for seamless integration in your electronic systems. This Size 10 receptacle features 2 rows of 10 contacts, offering reliable and efficient data transmission. With a socket for crimp removable connection and a fixed jackset, installation is a breeze. The white insert, made of durable glass-filled PPS, ensures longevity and performance in demanding environments. RoHS compliant and rated for 250 mating cycles, this connector guarantees both quality and sustainability. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R0-10-SCR-J
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:10
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R0-10-SCR-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: