C9308-E18-L

Heavy Duty Handed Slide with Lock-in and Lock-out

Mobile applications: 360 lbs., drawer widths up to 32"
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Accuride
Manufacturer Part Number: C9308-E18-L
Material: Cold Rolled Steel
Finish/Coating: Zinc
Maximum Working Load: 501 - 1400 lbs
Extension Type: Full Extension
Length: 18 in
Ball Bearing Material: Steel
Disconnect Type: Non-Disconnect
Handed: Left
Part Aliases: C 9308-E18-L
SKU: ACCC9308-E18-L

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: