B8-45-3

Grab Handle, Small, Rear Mount, ABS Plastic, Black, Bulk Packaged

Combine style with substance when you use these ample sized handles to provide convenient grip and strength for heavy lifting or pulling.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: B8-45-3
Color: Black
Mount Type: Rear Mount
Thread Size: M6 x 1.0
Material: ABS Plastic
Installation Type: Rivet/Screw (Through Hole)
SKU: SOUB8-45-3
Size Series: Small Size

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: