| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech DE09-SE-1 |
| Gender: | Female |
| Series: | DE09 |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Phosphor Bronze |
| D-Sub Shell Size: | E |
| Housing Material: | Steel |
| Number of Contacts: | 9 |
| Termination Method: | Wire Wrap |
| Insulation Material: | Polybutylene Terephthalate |
| SKU: | ADTDE09-SE-1 |
DE09-SE-1
| Heilind Number: | ADTDE09-SE-1 |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | DE09-SE-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTDE09-SE-1

