| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 25052 BK199 |
| Part Aliases: | 25052 BK199 |
| SKU: | ALP25052-BLK-BULK-FT |
25052 BK199
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-770253-0 | UMNLII SOK PTPPHBZ LP LF 24-18 | ![]() |
| Alpha Wire 1648211-1 | 423-0001-01100 | ![]() |
| Alpha Wire 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Alpha Wire 747275-2 | 025 LP HDF STRAIN RELIEF | ![]() |
| Alpha Wire 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Alpha Wire 3770/37 100 | 3770/37 100, UL/37/CAB/TYP1/TPE/RC/26AWG/ST | ![]() |
| Alpha Wire 120065-9458 | Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 8 Poles, Female (Straight) to Pigtail, 24 AWG, Black TPU WSOR Cable, 2.0m (6.56') Length | ![]() |
| Alpha Wire DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |


