The 2CMA101990R1000 Heavy Duty Power Connector, designed for reliable and efficient power transmission in industrial settings. With a sleek Gray housing constructed from durable Nylon, this connector is built to withstand tough conditions. Featuring a Straight mount angle and an IP44 rating, it ensures secure and weatherproof connections. With five contacts and a wire size range of 2.5 - 6 mm², it offers versatile use. The connector is capable of handling a current rating of 32 A, making it ideal for high-power applications. Trust in the 2CMA101990R1000 for seamless power connectivity in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101990R1000
Color:Gray
Gender:Male
Housing Material:Nylon
Number of Contacts:5
IP Rating:IP44
Mount Angle:Straight
Wire Size:2.5 - 6 mm²
Current Rating:32 A
SKU:AME2CMA101990R1000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: