The 2CMA102010R1000 Heavy Duty Power Connector, designed for reliable and secure power transmission in industrial settings. This yellow connector is specifically engineered for female connections, with a durable housing made of nylon ensuring long-lasting performance. Featuring four contacts, it is suitable for a variety of power applications. With an IP44 rating, it offers protection against dust and splashing water, making it ideal for use in harsh environments. The straight mount angle allows for easy installation, while the wire size compatibility of 1-2.5 mm² ensures versatile connectivity. With a current rating of 16 A and voltage rating of 130 V, this connector is capable of handling high-power requirements with efficiency. Trust in the 2CMA102010R1000 for seamless power connections in your industrial operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA102010R1000
Color:Yellow
Gender:Female
Housing Material:Nylon
Number of Contacts:4
IP Rating:IP44
Mount Angle:Straight
Wire Size:1 - 2.5 mm²
Current Rating:16 A
Voltage Rating:130 V
SKU:AME2CMA102010R1000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: