2CMA166678R1000

2P+E Panel Mounted Inlet, Unified Flange, Angled

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA166678R1000
Color:Blue
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:3
Mount Type:Panel Mount
IP Rating:IP69
Wire Size:1.5 - 4 mm²
Current Rating:16 A
Voltage Rating:250 V
SKU:AME2CMA166678R1000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: