The 2CMA166960R1000 Heavy Duty Power Connector, designed for reliable and secure panel mounting in industrial settings. Featuring a vibrant Yellow housing made of durable Polybutylene Terephthalate, this connector is specifically engineered for female connections with 4 contacts, ensuring efficient power transmission. With an impressive IP69K rating, it offers superior protection against dust, water, and high-pressure cleaning, making it ideal for harsh environments. The wide wire size range of 2.5 to 10 mm² accommodates various applications, while the 32 A current and 130 V voltage ratings guarantee high performance. Perfect for demanding power connectivity needs, this connector is a essential component in any industrial setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA166960R1000
Color:Yellow
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Mount Type:Panel Mount
IP Rating:IP69K
Wire Size:2.5 - 10 mm²
Current Rating:32 A
Voltage Rating:130 V
SKU:AME2CMA166960R1000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: