The 2CMA168030R1000, a heavy-duty power connector designed for reliable and efficient performance. This yellow connector, specifically engineered for female use, features a durable aluminum housing for maximum durability. With three contacts, it ensures secure and stable connections in high-power applications. Boasting an IP44 rating, it offers protection against dust and water ingress, making it suitable for use in industrial environments. The wide wire size range of 6-25 mm² allows for versatile connectivity options. Rated for 63A at 130V, this connector guarantees safe and efficient power transmission. Perfect for demanding applications, it belongs to the comprehensive category of Heavy Duty Power Connectors and Accessories, meeting the highest standards for quality and performance. Trust the 2CMA168030R1000 for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA168030R1000
Color:Yellow
Gender:Female
Housing Material:Aluminum
Number of Contacts:3
IP Rating:IP44
Wire Size:6 - 25 mm²
Current Rating:63 A
Voltage Rating:130 V
SKU:AME2CMA168030R1000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: