AC3FAHL2-AU-PRE

3 Pole female audio connector. A type, black finish, horizonal PCB, non-latching. Ground 2.

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: AC3FAHL2-AU-PRE
Color: Black
Series: AC
Amperage: 6 A
Connector Type: XLR
Contact Plating: Gold over Nickel
Standards Met: UL94V-0 ;ECBT2.E339831 ;Complies with EU RoHS 2 Directive 2011/65/EU
SKU: AMEAC3FAHL2-AU-PRE

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: