4 Pole female audio cable connector. Musician range. Nickel finish, gold contact plating
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: AC4FJ-AU
Series: AC
Amperage: 10 A
Connector Type: XLR
Contact Plating: Gold
Maximum Wire Size: 16 AWG
Standards Met: Complies with EU RoHS 2 Directive 2011/65/EU ;UL94V-0
SKU: AMEAC4FJ-AU

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: