Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AC3FDZ-AU |
Series: | AC |
Amperage: | 15 A |
Connector Type: | XLR |
Contact Plating: | Nickel |
Maximum Wire Size: | 14 AWG |
Standards Met: | UL94V-0 ;Complies with EU RoHS 2 Directive 2011/65/EU |
SKU: | AMEAC3FDZ-AU |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |