| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AC3MDZBULK |
| Gender: | Male |
| Series: | AC |
| IP Rating: | IP40 |
| Wire Size: | 14 AWG |
| Mount Type: | Chassis Mount |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Silver |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAC3MDZBULK |
AC3MDZBULK
| Heilind Number: | AMEAC3MDZBULK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AC3MDZBULK |
| ECAD Model: |
Specifications
Detailed Description
3 Pole XLR Male Chassis Mount, D Type, Stamped Contacts, Solder Bucket, Nickel Finish, Bulk Packaging

