ACJS-MN-3

Heilind Number:AMEACJS-MN-3
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACJS-MN-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACJS-MN-3 1/4 in Single Horizontal PCB Phone Jack

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACJS-MN-3
Series:M
Connector Type:Phone
Gender:Female
Housing Material:Glass-Filled Nylon
Number of Contacts:3
Mount Type:PCB Mount
Termination Method:Solder
Contact Material:Brass
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Mount Angle:Straight
Mating Cycles:10000 cycle
Flammability Rating:UL 94HB, UL 94V-0
Current Rating:10 A
Voltage Rating:34 V
SKU:AMEACJS-MN-3

Detailed Description

1/4 in Single Horizontal PCB Phone Jack, Stereo (3 Channels), Metal Bore, Metal Nut, Metal Thread, Star Washer.