ACJS-MN-5

ACJS-MN-5 1/4 in Single Horizontal PCB Phone Jack

1/4 in Single Horizontal PCB Phone Jack, Stereo (5 Channels), Metal Bore, Metal Nut, Metal Thread, Star Washer
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACJS-MN-5
Series:M
Connector Type:Phone
Gender:Female
Housing Material:Glass-Filled Nylon
Number of Contacts:5
Mount Type:PCB Mount
Termination Method:Solder
Contact Material:Brass
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Mount Angle:Straight
Mating Cycles:10000 cycle
Flammability Rating:UL 94HB, UL 94V-0
Current Rating:10 A
Voltage Rating:34 V
SKU:AMEACJS-MN-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: