AT04-08PB-BM02

8 Postion Receptacle, Pin, Gold contact plating, PCB, Board Mount, Potting, Black

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: AT04-08PB-BM02
Color: Black
Series: AT, Board|Lock
Amperage: 13 A
Gender: Male
Number of Contacts: 8
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
Product Name: AT, BoardLock™
SKU: AMEAT04-08PB-BM02

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: