Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AT04-08PB-PMR7 |
Color: | Black |
Series: | AT |
Amperage: | 13 A |
Connector Type: | Connector |
Gender: | Female |
Number of Contacts: | 8 |
Mount Type: | Panel Mount |
Minimum Operating Temperature: | -55 °C |
Product Name: | AT, PanelMate™ |
SKU: | AMEAT04-08PB-PMR7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2020 | PCN-C1391S - Product Spec Change. in order to improve our products we changed the text of the plastic and made some slight update to the structure of AT 8p receptacle connector and formed the part number listed below this will not impact product performance | Download |