AT04-2P-BLK

AT Series Receptacle, Male

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-2P-BLK
Color:Black
Series:AT
Amperage:13 A
Connector Type:Connector
Gender:Male
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:AMEAT04-2P-BLK

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2021PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affectedDownload