AT04-3P-PM05

Heilind Number:AMEAT04-3P-PM05
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-3P-PM05
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-WAY FLANGE MOUNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-3P-PM05
Color:Gray
Gender:Male
IP Rating:IP69K
Wire Size:20 - 14 AWG
Mount Type:Panel Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:PanelMate™ AT
SKU:AMEAT04-3P-PM05

Detailed Description

Introducing the PanelMate™ AT Gray Male Connector ( AT04-3P-PM05), a reliable automotive component designed for high-performance applications. This panel-mount connector, featuring a durable plastic housing and IP69K rating, ensures superior protection against harsh environments. With three contacts accommodating wire sizes from 20 to 14 AWG, it offers secure and efficient connectivity. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector guarantees optimal performance in extreme conditions. RoHS compliant and with a voltage rating of 250V, it meets industry standards for safety and environmental responsibility. The PanelMate™ AT Gray Male Connector is a crucial component for automotive systems, providing a dependable solution for your connectivity needs.