AT04-4P-WHT

Heilind Number:AMEAT04-4P-WHT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-4P-WHT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMEAT04-4P-WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-4P-WHT
Color:White
Series:AT
Gender:Male
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT04-4P-WHT

Detailed Description

Introducing the AT044PWHT, a rugged and reliable automotive connector designed for male gender applications. Crafted from durable plastic housing material and featuring four contacts, this white connector ensures secure and efficient power transmission. With a high IP67 rating and silicone rubber seal, it offers superior protection against harsh environmental conditions, making it ideal for automotive use. Operating seamlessly in temperatures ranging from -55°C to 125°C, it guarantees optimal performance in any setting. Boasting a 100-cycle mating lifespan and accommodating wire sizes from 20 to 14 AWG, this connector is both versatile and long-lasting. With a current rating of 13A and full compliance with RoHS standards, you can trust in its safety and efficiency. Join the AT Series™ with the AT044PWHT and experience uncompromising quality in automotive connectivity.