AT06-2S-LED1202

2-WAY, PLUG, LED, 12V, CLEAR E

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: AT06-2S-LED1202
Color: Gray
Series: AT
Amperage: 13 A
Connector Type: Connector
Gender: Female
Number of Contacts: 2
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
Product Name: AT, LED
SKU: AMEAT06-2S-LED1202

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: