| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-08SD-MM01 |
| Color: | Brown |
| Series: | AT |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| SKU: | AMEAT06-08SD-MM01 |
AT06-08SD-MM01
Specifications
Detailed Description
Perfect for automotive applications, the AT0608SDMM01 connector from our AT Series™ is designed for optimal performance in demanding environments. With a durable plastic housing and a silicone rubber seal, it offers IP67-rated protection against moisture and dust, ensuring reliable operation in all conditions. Featuring 8 gold-plated contacts, this connector provides a secure and low-resistance connection for power and signal transmission. Its wide operating temperature range of -55°C to 125°C and 100 mating cycles guarantee long-term durability. Suitable for 20-14 AWG wire sizes, it can handle currents up to 13A, making it ideal for a variety of automotive systems. Trust in the AT0608SDMM01 for rugged and dependable connectivity in your vehicle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PCN-C1402S_REV_A - Appearance Change. in an effort to continuously improve our products we will add chamfer on housing of AT 8pos plug, it will improve the feeling of press latch. this is a continual change so current and previous revisions of this part can be used interchangeably in the field this change is being phased in gradually. | Download | |||

