AT06-2S-SR01ORG

Heilind Number:AMEAT06-2S-SR01ORG
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-2S-SR01ORG
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-SR01ORG
Color:Orange
Series:AT
Gender:Female
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-2S-SR01ORG

Detailed Description

Introducing our Female Orange AT Series Connector, SKU AT06-2S-SR01ORG. Designed for automotive applications, this connector features a durable plastic housing and two gold-plated contacts, ensuring reliable connectivity in extreme conditions. With an IP69K rating and a silicone rubber seal, it offers exceptional protection against dust, water, and high-pressure cleaning. Operating efficiently in temperatures ranging from -55 to 125°C, it is ideal for use in both hot and cold environments. Suitable for wire sizes 20-14 AWG and with a current rating of 13A, it guarantees optimal performance. This connector, with a mating cycle of 100, is built to last. Trust in the AT062SSR01ORG for secure and high-quality connections in your automotive projects.