Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems AT06-4S-OMRED |
Color: | Red |
Gender: | Female |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Contact Plating: | Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP67 |
Seal Material: | Silicone Rubber |
Mating Cycles: | 100 cycle |
Wire Size: | 20 - 14 AWG |
Current Rating: | 13 A |
SKU: | AMEAT06-4S-OMRED |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |