| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT13-12PD-BM01 |
| Color: | Brown |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT13-12PD-BM01 |
AT13-12PD-BM01
Specifications
Detailed Description
Introducing the AT13-12PD-BM01, a rugged and reliable connector designed for demanding automotive applications. Part of the BoardLock™ AT series, this male connector features a durable plastic housing in a sleek brown color. With 12 gold-plated contacts, it ensures optimal conductivity even in harsh environments, meeting IP67 standards for dust and water resistance. The panel mount, through hole, and PCB mount options offer versatile installation possibilities. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is built to withstand extreme conditions. With a current rating of 13 A and a voltage rating of 250 V, it guarantees efficient power transmission. The silicone rubber seal provides additional protection, while the 100 mating cycles durability ensures long-lasting performance. Suitable for wire sizes ranging from 20 to 14 AWG, it offers easy and secure solder termination. Trust in the AT13-12PD-BM01 for your automotive connectivity needs.

