Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems AT18P-RSC-BLK |
Color: | Black |
Accessory Type: | Seal Cap |
Gender: | Female |
Housing Material: | Plastic |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP69K |
Seal Material: | Plastic |
SKU: | AMEAT18P-RSC-BLK |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |