| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT62-005-2031 |
| Series: | ATM |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Size: | 20 |
| Wire Size: | 18 - 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 7.5 A |
| SKU: | AMEAT62-005-2031 |
AT62-005-2031
Specifications
Detailed Description
Introducing the AT62-005-2031, part of the ATM series, designed for female connectors in demanding applications. Crafted with copper alloy contact material and gold plating, it ensures reliable conductivity and durability. With a contact size of 20 and wire size compatibility of 18-16 AWG, it offers versatility in connectivity. The machined contact design guarantees precision and efficiency. RoHS compliant and boasting a current rating of 7.5 A, it meets industry standards for safety and performance. Suitable for Circular Connector Accessories & Components, Circular Connector Contacts, and more, this contact is a vital component in various electronic systems. Upgrade to the Duramate™ AHDM Metal or Duramate™ AHDP Plastic campaign for enhanced functionality. Trust in the AT620052031 for quality and efficiency in your connections.

