Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems AT62-16-0644 |
Gender: | Female |
Contact Plating: | Gold |
Contact Size: | 16 |
Wire Size: | 20 - 16 AWG |
Contact Design: | Stamped |
Current Rating: | 13 A |
Contact Insert Type: | Socket |
SKU: | AMEAT62-16-0644.PL |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |