Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AT62-210-1231 |
Series: | ATP/AHD-6/DuraMate |
Amperage: | 25 A |
Gender: | Female |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 12 |
Contact Type: | Socket |
Minimum Wire Size: | 14 AWG |
Product Name: | ATP, AHD-6, DuraMate™ Metal, AHDM, DuraMate™ Plastic, AHDP, ISOBUS, IBIC, 91 |
SKU: | AMEAT62-210-1231 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |