ATHP062S08NL16-50S1

Heilind Number:AMEATHP062S08NL16-50S1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATHP062S08NL16-50S1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 POSITION STANDARD PLUG WITH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATHP062S08NL16-50S1
Color:Orange
Series:MagnaMate™ ATHP
Gender:Female
Housing Material:Plastic
Number of Contacts:2
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Contact Size:8
Mating Cycles:100 cycle
Wire Size:50 mm²
Flammability Rating:UL 94V-0
Current Rating:180 A
Voltage Rating:1000 V
SKU:AMEATHP062S08NL16-50S1

Detailed Description

Experience unparalleled power connectivity with our MagnaMate™ ATHP062S08NL16-50S1 connector. Designed for heavy-duty applications, this female connector features a durable plastic housing and two copper alloy contacts with silver plating, ensuring optimal conductivity and longevity. With a contact size of 8 and a wire size of 50 mm², it can handle currents up to 180 A and voltages up to 1000 V. Operating flawlessly in temperatures ranging from -40 °C to 130 °C, and boasting an IP67 rating for dust and water resistance, this connector is built to perform reliably in even the harshest environments. UL 94V-0 rated for high flammability safety, it guarantees peace of mind in critical power connections. Trust in the MagnaMate™ ATHP062S08NL16-50S1 for your heavy-duty power needs.