Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems ATM04-2P-RB120BK |
Color: | Black |
Gender: | Male |
Housing Material: | Plastic |
Number of Contacts: | 2 |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP67 |
Seal Material: | Silicone Rubber |
Mating Cycles: | 100 cycle |
Wire Size: | 22 - 16 AWG, 22 - 20 AWG |
Current Rating: | 7.5 A |
SKU: | AMEATM04-2P-RB120BK |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |