Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | ATM04-6P |
Color: | Gray |
Series: | ATM |
Amperage: | 7.5 A |
Connector Type: | Connector |
Gender: | Male |
Number of Contacts: | 6 |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Product Name: | ATM |
SKU: | AMEATM04-6P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |