| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT20-22SY |
| Color: | Black |
| Series: | ATM |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 20 AWG |
| Current Rating: | 7.5 A |
| SKU: | AMEATM06-2S-RB120BK |
MS3450KT20-22SY
Specifications
Detailed Description
The MS3450KT20-22SY connector, part of the ATM Series™, is a vital component for automotive applications. Designed for female gender use, it boasts a durable plastic housing and features two gold-plated contacts, ensuring reliable conductivity. With a wide operating temperature range of -55°C to 125°C and an IP67 rating for dust and water resistance, this connector is built to withstand harsh environmental conditions. The silicone rubber seal provides additional protection, while the 100 mating cycles guarantee longevity. Suitable for wire sizes 22-20 AWG, it offers a current rating of 7.5A, making it ideal for power transmission in vehicles. Although not RoHS compliant, its performance and durability make it a dependable choice for automotive connectors.

