| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-12PC-BM03 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM15-12PC-BM03 |
ATM15-12PC-BM03
Specifications
Detailed Description
The ATM15-12PC-BM03 is a rugged and reliable connector designed for automotive applications. Featuring a sleek gray housing and a male gender design, this connector is part of the BoardLock™ ATM series, ensuring secure and durable connections. Made from high-quality plastic with a silicone rubber seal, it offers IP67 protection against dust and water ingress, making it suitable for harsh environments. With 12 contacts and a straight mount angle, it facilitates easy panel, through hole, or PCB installation with a solder termination method. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is ideal for use in a wide range of automotive systems. It has a current rating of 7.5 A and a voltage rating of 250 V, accommodating various power requirements. The ATM1512PCBM03 is a vital component in automotive connectivity, ensuring efficient and safe performance in every application.

