ATP06-4S

4-WAY PLUG, FEMALE CONNECTOR

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP06-4S
Color:Gray
Series:ATP
Amperage:25 A
Connector Type:Connector
Gender:Female
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:AMEATP06-4S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: