ATP06-6S-OMGRN

Heilind Number:AMEATP06-6S-OMGRN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP06-6S-OMGRN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 Position, Plug, Socket, Structure Plus™, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP06-6S-OMGRN
Color:Green
Series:StructurePlus™ ATP
Gender:Female
Housing Material:Plastic
Number of Contacts:6
Contact Plating:Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:14 - 10 AWG
Current Rating:25 A
SKU:AMEATP06-6S-OMGRN

Detailed Description

Introducing the ATP Series™ ATP06-6S-OMGRN, a high-performance automotive connector designed for seamless connectivity in challenging environments. Featuring a vibrant Green housing made of durable plastic, this connector is part of the StructurePlus™ ATP series, specifically engineered for female gender applications. With six Nickel-plated contacts, it ensures reliable conductivity even in extreme temperatures ranging from -55 °C to 125 °C, meeting IP67 standards for dust and water resistance. The silicone rubber seal guarantees secure mating with a lifespan of 100 cycles. Accommodating wire sizes of 14 to 10 AWG, this connector offers a current rating of 25 A, making it ideal for various automotive applications. Trust in the ATP066SOMGRN for efficient and durable connections in your vehicles.