Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems AWP-6P |
Color: | Orange |
Gender: | Female |
IP Rating: | IP67 |
Wire Size: | 14 - 10 AWG |
Accessory Type: | Wedgelock |
Housing Material: | Plastic |
Number of Contacts: | 6 |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
SKU: | AMEAWP-6P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |