AX3MB2M-AU

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

The AX series XLR Connector, SKU AX3MB2M-AU, a revolutionary addition to the professional audio interconnect market. Designed with a contemporary aesthetic in mind, these connectors seamlessly blend into modern audio setups while delivering unparalleled sound performance. Crafted with a durable Die Cast Zinc Alloy housing in sleek black, they feature 3 gold-plated brass contacts for optimal conductivity. With a solder termination method, they ensure secure connections for up to 1000 mating cycles. Operating between -25°C to 75°C, they offer reliability in diverse environments. RoHS compliant and rated for 15A at 133V, these connectors are suitable for high-demand applications. Ideal for use in audio, video, and broadcast setups, the AX series sets a new standard for quality and value in the industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3MB2M-AU
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3MB2M-AU

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: