C01610K0170021

Heilind Number:AMEC01610K0170021
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C01610K0170021
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C01610K0170021
Series:ecomate® C16-3
Gender:Male
Housing Material:Nylon
Number of Contacts:18
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Shell Size:1
Mating Type:Bayonet
Mount Angle:Right Angle
Seal Material:Neoprene
Shell Size - Insert Arrangement:1-17
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Current Rating:6 A
Voltage Rating:100 V, 250 V
SKU:AMEC01610K0170021

Detailed Description

The ecomate® C16-3 male cable mount connector, SKU C01610K0170021, is a rugged and reliable solution for your connectivity needs. Constructed with durable nylon housing and featuring 18 gold-plated contacts for optimal signal transmission, this connector is designed for harsh environments with an IP65 rating. With a wide operating temperature range from -40°C to 125°C and a maximum current rating of 6A, it ensures reliable performance in extreme conditions. The crimp termination method and right-angle mount make installation easy and efficient. The neoprene seal provides additional protection against moisture and contaminants, while the bayonet mating type allows for quick and secure connections. Suitable for wire sizes ranging from 28 to 18 AWG, this connector is perfect for a variety of applications in industries such as aerospace, defense, and transportation. With a mating cycle of 500 cycles, it offers long-lasting durability. Trust in the ecomate® C16-3 connector for high-quality, high-performance connectivity.