Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems C09111H0040004U |
Gender: | Male |
Shielded: | Yes |
IP Rating: | IP68 |
Wire Size: | 28 - 18 AWG |
Mating Type: | Screw |
Mount Angle: | Straight |
Mating Cycles: | 500 cycle |
Current Rating: | 10 A |
Voltage Rating: | 300 V |
Contact Plating: | Silver |
Housing Material: | Die Cast Zinc |
Number of Contacts: | 4 |
Termination Method: | Crimp |
Maximum Operating Temperature: | 100 °C |
Minimum Operating Temperature: | -40 °C |
SKU: | AMEC09111H0040004U |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |