C091 31D005 100 2

Heilind Number:AMEC091 31D005 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31D005 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31D005 100 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMEC091 31D005 100 2

Detailed Description

The C091 31D005 100 2 is a high-performance female cable connector designed for industrial applications. Featuring a durable die-cast zinc housing in a sleek nickel finish, this connector ensures reliable connectivity in harsh environments. With five silver-plated contacts and a solder termination method, it guarantees secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40°C to 100°C, and boasting an IP69K rating for water and dust resistance, it is built to withstand the toughest conditions. The M16 shell size, straight mount angle, and screw mating type make installation quick and easy. With a 500-cycle mating life and a current rating of 7A, this connector is a dependable choice for demanding environments. RoHS compliant and with a voltage rating of 250V, 300V, it meets international standards for environmental sustainability and safety. Available now for immediate shipping.