Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems C09131D1142014U |
Gender: | Female |
Number of Contacts: | 14 |
Termination Method: | Solder |
Contact Plating: | Gold |
Maximum Operating Temperature: | 100 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | IP69K |
Mating Type: | Screw |
Mating Cycles: | 1000 cycle |
Wire Size: | 22 AWG |
Current Rating: | 3 A |
Voltage Rating: | 32 V |
SKU: | AMEC09131D1142014U |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |