Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems C091 31F006 100 2 |
Color: | Nickel |
Gender: | Female |
Shielded: | Yes |
IP Rating: | IP69K |
Wire Size: | 20 AWG |
Mount Type: | Cable Mount |
Shell Size: | M16 |
Mating Type: | Screw |
Mount Angle: | Right Angle |
Mating Cycles: | 500 cycle |
Current Rating: | 7 A |
Voltage Rating: | 250 V, 300 V |
Contact Plating: | Silver |
Housing Material: | Die Cast Zinc |
Number of Contacts: | 6 |
Termination Method: | Solder |
Maximum Operating Temperature: | 100 °C |
Minimum Operating Temperature: | -40 °C |
SKU: | AMEC091 31F006 100 2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |