The C146E Heavymate® Hood, with SKU C146 10G010 500 1, is a rugged and reliable solution for heavy-duty power connector applications. Designed for demanding environments, this hood features a durable Acrylonitrile Butadiene Rubber seal, providing IP65 protection against dust and water ingress. With a wide operating temperature range from -40°C to 100°C, it ensures performance in extreme conditions. The PG16 thread size and lever mating type facilitate easy and secure connections. Cable entry is conveniently located on the side, with a single entry point for efficient installation. Compliant with RoHS standards, this hood is not only high-performance but also environmentally friendly. Perfect for industrial settings, it belongs to the category of Heavy Duty Power Connector Hoods & Housings, offering superior connectivity for power applications. (Word count: 127)
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10G010 500 1
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:PG16
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry:Side
Product Type:Hood
Cable Entry Points:1
SKU:AMEC146 10G010 500 1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: