AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10G016 804 1
IP Rating:IP65
Mating Type:Lever
Thread Size:PG21
Product Type:Hood
Seal Material:Acrylonitrile Butadiene Rubber
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC146 10G016 804 1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: